Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.510 (CNY57.0763) |
| 10+ | CNY38.880 (CNY43.9344) |
| 25+ | CNY35.970 (CNY40.6461) |
| 100+ | CNY32.770 (CNY37.0301) |
| 250+ | CNY31.250 (CNY35.3125) |
| 500+ | CNY30.330 (CNY34.2729) |
| 2500+ | CNY29.570 (CNY33.4141) |
Product Information
Product Overview
MAX4617EUE+T is a high-speed, low-voltage, CMOS analogue IC configured as an 8-channel multiplexer. This CMOS device can operate continuously with a +2V to +5.5V single supply. Each switch can handle rail-to-rail analogue signals. All digital inputs have 0.8V to 2.4V logic thresholds, ensuring TTL/CMOS-logic compatibility when using a single +5V supply. It is used in applications such as battery-operated equipment, audio/video signal routing, low-voltage data-acquisition systems, communications circuits.
- Enable turn-on time is 7ns typical at (VX-, VY-, VZ- = 3V; RL = 300 ohm; CL = 35pF)
- Enable turn-off time is 4.5ns typical at (VX-, VY-, VZ- = 3V; RL = 300 ohm; CL = 35pF)
- Switch on-resistance is 8 ohm typical at (VCC = 4.5V; IX, IY, IZ = 10mA, TA = +25°C)
- Switch on-resistance match between channel is 0.2 ohm typical at (VCC = 5V, TA = +25°C)
- TTL/CMOS-logic compatible, low crosstalk is -96dB typ at (RL = 50 ohm, f = 100KHz, TA = +25°C)
- Off-isolation is -93dB typical at (RL = 50 ohm, f = 100KHz, TA = +25°C)
- Total harmonic distortion is 0.017% typical at (RL = 600 ohm, 1VP-P, f = 20Hz to 20KHz TA = +25°C)
- Power-supply current is 1µA maximum at (TA = +25°C)
- Operating temperature range from -40°C to +85°C
- 16 TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Single Supply
2V to 5.5V
16Pins
8ohm
-
Parallel
-40°C
-
MSL 1 - Unlimited
1Circuits
20ohm
TSSOP
1Channels
20ohm
8:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate