Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.690 (CNY48.2397) |
| 10+ | CNY26.410 (CNY29.8433) |
| 96+ | CNY24.220 (CNY27.3686) |
| 192+ | CNY22.240 (CNY25.1312) |
| 288+ | CNY20.260 (CNY22.8938) |
| 576+ | CNY19.370 (CNY21.8881) |
| 1056+ | CNY19.230 (CNY21.7299) |
Product Information
Product Overview
The MAX4620EUD+ is a ±15KV ESD protected, low voltage, quad, SPST, CMOS analogue switch in 14 pin TSSOP package. This analogue switch is pin compatible replacements for the industry standard 74HC4066 analogue switch. The normally open (NO) pins are protected against ±15KV electrostatic discharge (ESD) without latch-up or damage. Each switch can handle rail to rail analogue signals. The off-leakage current is 0.5nA at +25°C. This analogue switch is suitable for low distortion audio applications and it is a preferred solution over mechanical relays in automated test equipment or applications where current switching is required. Each device is controlled by TTL/CMOS input voltage levels and is bilateral. This device operates from a +2V to +12V single supply making it ideal for use in battery powered applications. The on-resistance is 70 ohm max, matched between switches to 0.5ohm (typ) and flat (2ohm typ) at 5V.
- Supply voltage range is 2V to 12V
- Operating temperature range from -40°C to 85°C
- Four SPST-NO switches
- ±15KV human body model, ±15KV IEC 1000-4-2 air-gap discharge & ±8KV IEC 1000-4-2 contact discharge
- Low distortion is 0.015%
- Bandwidth is greater than 300MHz
- low power dissipation of 0.5μW
Applications
Signal Processing, Communications & Networking, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
120ohm
TSSOP
4Channels
120ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
2V to 12V
14Pins
70ohm
SPST - NO
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate