Print Page
Image is for illustrative purposes only. Please refer to product description.
2,145 In Stock
Need more?
2145 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.710 (CNY78.7723) |
| 10+ | CNY47.310 (CNY53.4603) |
| 96+ | CNY42.960 (CNY48.5448) |
| 192+ | CNY40.780 (CNY46.0814) |
| 288+ | CNY38.600 (CNY43.618) |
| 576+ | CNY36.420 (CNY41.1546) |
| 1056+ | CNY34.240 (CNY38.6912) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.71 (CNY78.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4639EUE+
Order Code2518727
Technical Datasheet
IC FunctionAnalogue Multiplexer
No. of Circuits2Circuits
Power Supply TypeSingle & Dual Supply
On State Resistance Max2.5ohm
Supply Voltage Range1.8V to 5.5V, ± 2.5V
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ2.5ohm
On Resistance Max2.5ohm
Switch Configuration-
Mux / Demux Configuration4:1
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Analogue Multiplexer
Power Supply Type
Single & Dual Supply
Supply Voltage Range
1.8V to 5.5V, ± 2.5V
No. of Pins
16Pins
On Resistance Typ
2.5ohm
Switch Configuration
-
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Circuits
2Circuits
On State Resistance Max
2.5ohm
IC Case / Package
TSSOP
No. of Channels
4Channels
On Resistance Max
2.5ohm
Mux / Demux Configuration
4:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104