Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.130 (CNY49.8669) |
| 10+ | CNY29.660 (CNY33.5158) |
| 25+ | CNY25.900 (CNY29.267) |
| 100+ | CNY21.700 (CNY24.521) |
| 250+ | CNY19.660 (CNY22.2158) |
| 500+ | CNY18.420 (CNY20.8146) |
| 2500+ | CNY17.380 (CNY19.6394) |
Product Information
Product Overview
MAX4644EUT+T is a single-pole/double-throw (SPDT) switch that operates from a single supply ranging from +1.8V to +5.5V. It typically consumes only 0.01μW of quiescent power, making it suitable for use in low-power, portable applications. The MAX4644’s features include low leakage currents over the entire temperature range, TTL/CMOS-compatible digital logic, and excellent AC characteristics. Applications include battery-operated equipment, audio and video signal routing, low-voltage data-acquisition systems, sample-and-hold circuits, communications circuits.
- Rail-to-rail analogue-signal range
- On-resistance is 2.5ohm typ at TA=+25°C, V+=4.5V, ICOM=10mA, VNO or VNC=0 to V+
- On-resistance match between channels is 0.1ohm typ at TA=+25°C, V+=4.5V, ICOM=10mA
- On-resistance flatness is 0.75ohm typ at TA=+25°C, V+=4.5V, ICOM=10mA, VNO or VNC=0 to V+
- Input current is 0.005μA typ at VIN=0.8V or 2.4V
- Off-isolation is -55dB typ at f=10MHz, CL=5pF, RL=50 ohm
- Crosstalk is -62dB typ at f=10MHz, CL=5pF, RL=50 ohm
- Total harmonic distortion is 0.018% typ at RL=600 ohm, 0.5Vp-p, f=20Hz to 20KHz
- 6 SOT23 package
- Operating temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Analogue Switch
8ohm
SOT-23
1Channels
4ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
1.8V to 5.5V
6Pins
2.5ohm
SPDT
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate