Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.630 (CNY32.3519) |
| 10+ | CNY21.610 (CNY24.4193) |
| 25+ | CNY19.850 (CNY22.4305) |
| 100+ | CNY17.920 (CNY20.2496) |
| 250+ | CNY17.000 (CNY19.210) |
| 500+ | CNY16.440 (CNY18.5772) |
| 2500+ | CNY15.990 (CNY18.0687) |
Product Information
Product Overview
MAX4646 is a fast, low-voltage, 2.5ohm, SPST, CMOS analogue switch. Each switch can handle Rail-to-Rail® analogue signals. Off-leakage current is 0.25nA max at +25°C. This analogue switch is ideal in low-distortion applications and it is the preferred solution over mechanical relays in automated test equipment or applications where current switching is required. This has low power requirements, require less board space, and is more reliable than mechanical relays. It has fast switching speeds of 12ns turn-on time (tON) and 8ns turn-off time (tOFF). It is a normally closed (NC) switch. Application includes battery-powered systems, audio and video signal routing, low-voltage data-acquisition systems, sample-and-hold circuits, communications circuits, relay replacement.
- Rail-to-rail output capability, TTL/CMOS-logic compatible
- 5pC charge injection typical (VGEN = 2V, CL = 1.0nF, RGEN = 0, TA = +25°C)
- 0.014% total harmonic distortion typical (RL = 600 ohm, 5VP-P, f = 20Hz to 20KHz, TA = +25°C)
- 2.4V maximum input logic high (V+ = 4.5V to 5.5V, VIH = 2.4V)
- Logic input current range from -0.1 to 0.1µA (VIN = 0.8V or 2.4V)
- 12ns turn-on time typical (VNO, VNC = 3V, RL = 300 ohm, CL = 35pF)
- 17pF NO or NC capacitance typical (VNO, VNC = GND, f = 1MHz, TA = +25°C)
- 17pF COM off-capacitance typical (VCOM = GND, f = 1MHz, TA = +25°C)
- 0.0001µA typical positive supply current (TA = +25°C, V+ = 5.5V)
- 5 pin SOT23 package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
2.5ohm
SOT-23
1Channels
2.5ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
1.8V to 5V
5Pins
1.5ohm
SPST
Parallel
-40°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate