Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY33.240 (CNY37.5612) |
10+ | CNY25.620 (CNY28.9506) |
25+ | CNY23.650 (CNY26.7245) |
100+ | CNY21.600 (CNY24.408) |
250+ | CNY20.430 (CNY23.0859) |
500+ | CNY19.260 (CNY21.7638) |
2500+ | CNY18.960 (CNY21.4248) |
Product Information
Product Overview
MAX4648EUT+T is a dual-supply single-pole/single-throw (SPST) switch. This switch can handle rail-to-rail analogue signals. It conducts analogue or digital signals equally well in either direction. The primary application areas are in the switching and routing of signals in telecommunications and test equipment. It has one normally open (NO) switch. Applications include PBX, PABX systems, communication systems, DSL, test equipment, avionics, audio systems, redundant systems, relay replacement, PC multimedia boards.
- VL logic supply not required, rail-to-rail signal handling
- On-resistance is 18ohm typ at +25°C, ICOM=10mA; VNO or VNC=±10V, dual ±15V supplies
- On-resistance flatness is 0.8ohm typ at +25°C, ICOM=10mA; VNO or VNC=+5V, 0, -5V, dual ±15V supplies
- Turn-on time is 68ns typ at +25°C, VNO or VNC=±10V; RL=300 ohm, CL=35pF, dual ±15V supplies
- Turn-off time is 62ns typ at +25°C, VNO or VNC=±10V; RL=300 ohm, CL=35pF, dual ±15V supplies
- Charge injection is 4pC typ at +25°C, COM=0; RS=0; CL=1nF, dual ±15V supplies
- Off-isolation is -92dB typ at +25°C, CL=5pF; RL=50 ohm; f=1MHz, VCOM=1VRMS, dual ±15V supplies
- 0.006% total harmonic distortion typ (+25°C, RL=600 ohm, 5Vp-p, f=20Hz to 20KHz, dual ±15V supplies)
- 6 SOT23 package
- Operating temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Analogue Switch
45ohm
SOT-23
1Channels
25ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
9V to 36V, ± 4.5V to ± 20V
6Pins
18ohm
SPST-NO
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate