Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.950 (CNY58.7035) |
| 10+ | CNY40.040 (CNY45.2452) |
| 25+ | CNY37.060 (CNY41.8778) |
| 100+ | CNY33.770 (CNY38.1601) |
| 250+ | CNY32.210 (CNY36.3973) |
| 500+ | CNY31.270 (CNY35.3351) |
| 2500+ | CNY30.490 (CNY34.4537) |
Product Information
Product Overview
The MAX4674EUE+T is a 3V/5V, 4ohm, wideband quad 2:1 analogue multiplexer in 16 pin TSSOP package. When powered from a single +5V supply it features a low 4ohm max on-resistance (RON), 0.4ohm max RON matching between channels and 0.8ohm RON flatness over the entire signal range. The off-leakage current is only 0.5nA max at +25°C. It features fast turn-on (tON) and turn-off (tOFF) times of 18ns and 6ns respectively. All digital inputs have +0.8V and +2.4V logic thresholds, ensuring TTL/CMOS-logic compatibility with +5V operation. Typical application include 10/100 base-t, ATM switches, audio/video signal routing, communication systems, low voltage data acquisition and relay replacement.
- Supply voltage of 1.8V to 5.5V
- Operating temperature range from -40°C to 85°C
- Guaranteed on-resistance, 4ohm max (+5V supply) and 6ohm max (+3V supply)
- 0.4ohm max guaranteed match between channels
- 0.8ohm max guaranteed flatness over signal range
- 1.8V operation, RON = 100 ohm typ over temperature, tON = 51ns typ and tOFF = 13ns typ
- 0.5nA max at +25°C guaranteed low leakage currents
- Rail to rail signal handling, TTL/CMOS-logic compatible
- Crosstalk of -114dB (1MHz)
- Off-isolation of -67dB (1MHz)
- 10/100 Base-T; ATM Switches; Audio/Video Signal Routing; Communication Systems; Low-Voltage Data Acquisition; Relay Replacement
Applications
Signal Processing, Audio
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
4Circuits
6ohm
16Pins
2.2ohm
-
Parallel
-40°C
-
MSL 1 - Unlimited
Single Supply
1.8V to 5.5V
TSSOP
4Channels
6ohm
2:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX4674EUE+T
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate