Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.540 (CNY75.1902) |
| 10+ | CNY45.900 (CNY51.867) |
| 96+ | CNY45.450 (CNY51.3585) |
| 192+ | CNY44.990 (CNY50.8387) |
| 288+ | CNY44.530 (CNY50.3189) |
| 576+ | CNY44.370 (CNY50.1381) |
| 1056+ | CNY44.290 (CNY50.0477) |
Product Information
Product Overview
The MAX4678EUE+ is a quad SPST CMOS analogue switch in 16 pin TSSOP package. Each switch can handle rail to rail analogue signals and the off leakage current is 0.1nA at +25°C. This switch is ideal in low distortion applications and it is a preferred solution over mechanical relays in automated test equipment. The MAX4678 has low power requirements and require less board space. It is more reliable than mechanical relays. This devices feature a separate logic supply input that operates from +2.7V to V+ allowing independent logic and analogue supplies. It is used in audio signal routing, ADC systems, data acquisition systems, digital card applications, single ended 75ohm systems, PBX and PABX systems.
- Supply voltage range from 2.7V to 11V, ±2.7V to ±5.5V
- Operating temperature range from -40°C to 85°C
- Four normally open (NO) switches
- TTL/CMOS logic compatible
- Maximum on-resistance of 2.7ohm at TA = +25°C (single supply)
- Crosstalk of -84dB at f = 1MHz and off isolation of -65dB with f = 1MHz (single supply)
- Maximum on-resistance match between channels is 0.15ohm at TA = +25°C (single supply)
- Maximum on-resistance flatness is 0.25ohm at TA = +25°C (single supply)
- -3dB bandwidth of 63MHz with single supply
- Charge injection of 9pC at CL = 1nF (single supply)
Applications
Signal Processing, Avionics, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
2.7ohm
TSSOP
4Channels
2.7ohm
-
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
Single & Dual Supply
2.7V to 11V, ± 2.7V to ± 5.5V
16Pins
1.2ohm
SPST - NO
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate