Need more?
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY33.740 (CNY38.1262) | 
| 10+ | CNY25.640 (CNY28.9732) | 
| 96+ | CNY21.430 (CNY24.2159) | 
| 192+ | CNY20.600 (CNY23.278) | 
| 288+ | CNY20.180 (CNY22.8034) | 
| 576+ | CNY19.560 (CNY22.1028) | 
| 2592+ | CNY18.580 (CNY20.9954) | 
Product Information
Product Overview
The MAX4701EUE+ is a low voltage, dual DPDT analogue switch in 16 pin TSSOP package. The dual double-pole/double-throw (DPDT) switches with two control inputs that control two single-pole/double-throw (SPDT) switches each. The device operates from a single +1.8V to +5.5V power supply. When powered from a +2.7V supply the device offer a 75ohm on-resistance (RON) with 12ohm max RON flatness and 4ohm max matching between channels. Each switch has rail to rail signal handling, fast switching speeds of tON = 35ns, tOFF = 20ns and a maximum 1nA of leakage current. The MAX4701 digital inputs are 1.8V logic compatible when operated from a +3V supply. Typical applications include audio and video signal routing, cellular phones, battery operated equipment and modems.
- Break before make switching
- Operating temperature range from -40°C to 85°C
- On channel -3dB bandwidth is 250MHz
- Low crosstalk is-79dB (1MHz)
- High off isolation is -76dB (1MHz)
Applications
Signal Processing, Portable Devices, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
75ohm
TSSOP
2Channels
75ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
1.8V to 5.5V
16Pins
30ohm
DPDT
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate