Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.630 (CNY49.3019) |
| 10+ | CNY33.470 (CNY37.8211) |
| 50+ | CNY29.380 (CNY33.1994) |
| 100+ | CNY28.120 (CNY31.7756) |
| 250+ | CNY26.780 (CNY30.2614) |
| 500+ | CNY25.980 (CNY29.3574) |
| 1000+ | CNY25.320 (CNY28.6116) |
Product Information
Product Overview
The MAX4736EUB+ is a 0.6ohm, low voltage, single supply, dual SPDT analogue switch in 10 pin µMAX package. This device has fast switching speeds (tON = 25ns, tOFF = 20ns max at 2.7V), handles rail to rail analogue signals and consumes less than 4μW of quiescent power. When powered from a 3V supply it features low 0.6ohm on-resistance (RON) with 0.1ohm RON matching and 0.05ohm RON flatness at 3V supply. It is used in power routing, battery powered systems, low voltage data acquisition systems, communications circuits, PCMCIA cards, cellular phones, modems and hard drives.
- Supply voltage range is 1.6V to 3.6V
- Operating temperature range from -40°C to 85°C
- One normally open (NO) switch and one normally closed (NC) switch
- On-resistance matching of 2ohm (max) at 1.8V
- Single-supply operation down to 1.6V
- 1.8V CMOS logic compatible (3V supply)
- Fast switching of tON = 25ns, tOFF = 20ns
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
2ohm
µMAX
2Channels
2ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
1.6V to 3.6V
10Pins
0.6ohm
SPDT
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate