Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.990 (CNY49.7087) |
| 10+ | CNY33.720 (CNY38.1036) |
| 96+ | CNY28.400 (CNY32.092) |
| 192+ | CNY27.340 (CNY30.8942) |
| 288+ | CNY26.810 (CNY30.2953) |
| 576+ | CNY26.030 (CNY29.4139) |
| 1056+ | CNY25.470 (CNY28.7811) |
Product Information
Product Overview
The MAX4737EUD+ is a low on-resistance, low voltage, quad SPST analogue switch in 14 pin TSSOP package. This device is designed for USB 1.1 and audio switching applications. It feature 4.5ohm RON (max) with 1.2ohm flatness and 0.4ohm matching between channels at 3V supply. It operates from +1.8V to +5.5V and are fully specified at 3V and 5V. It also offer break before make switching (1ns) with tON <lt/>80ns and tOFF <lt/>40ns at +2.7V. The digital logic inputs are +1.8V logic compatible with a +2.7V to +3.6V supply. Typical applications include audio/video signal routing, headphone switching, low voltage data acquisition systems, sample and hold circuits and data acquisition systems.
- Supply voltage range is 1.8V to 5.5V
- Operating temperature range from -40°C to 85°C
- Low 20pF on-channel capacitance
- Rail to rail signal handling
- High off isolation is -55dB (10MHz)
- Low crosstalk is -80dB at 10MHz
- Low distortion is 0.03%
- Leakage current is less than 0.5nA at +25°C
- Differential skew is 2ns (max)
Applications
Signal Processing, Communications & Networking, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
3ohm
TSSOP
4Channels
3ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
1.8V to 5.5V
14Pins
1.7ohm
SPST
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate