Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY49.110 (CNY55.4943) |
10+ | CNY48.130 (CNY54.3869) |
25+ | CNY47.150 (CNY53.2795) |
100+ | CNY46.170 (CNY52.1721) |
300+ | CNY45.190 (CNY51.0647) |
500+ | CNY44.200 (CNY49.946) |
1000+ | CNY43.220 (CNY48.8386) |
Product Information
Product Overview
The MAX4782ETE+ is a high-speed, low voltage, CMOS analogue multiplexer in 16 pin TQFN package. This device is configured as a two 4-channel multiplexer, switch on-resistance increases as the supply voltage is lowered. This device handle rail to rail analogue signals while consuming less than 3µW of quiescent power making it ideal for low voltage data acquisition systems.
- Supply voltage range is 1.6V to 3.6V
- Operating temperature range from -40°C to 85°C
- Maximum on-resistance is 2.5ohm at TA=+25°C (single +1.8V supply)
- 1.8V CMOS-logic compatible
- Fast switching times, tON = 17ns and tOFF = 8ns at TA=+25°C (single +1.8V supply)
- On-resistance match between channels is 0.3ohm (+3V supply)
- On-resistance flatness is 0.1ohm (+3V supply)
- Single supply operation down to 1.6V
- High current handling capacity (150mA continuous)
- Pin compatible with industry standard 74HC4051/74HC4052/74HC4053 & MAX4617/MAX4618/MAX4619
Applications
Signal Processing, Communications & Networking, Portable Devices, Audio
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Single Supply
1.6V to 3.6V
16Pins
0.7ohm
-
Parallel
-40°C
-
MSL 1 - Unlimited
2Circuits
2.5ohm
TQFN
2Channels
2.5ohm
4:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate