Print Page
Image is for illustrative purposes only. Please refer to product description.
5,142 In Stock
Need more?
5142 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.000 (CNY51.980) |
| 10+ | CNY35.290 (CNY39.8777) |
| 50+ | CNY31.000 (CNY35.030) |
| 100+ | CNY29.680 (CNY33.5384) |
| 250+ | CNY28.280 (CNY31.9564) |
| 500+ | CNY27.430 (CNY30.9959) |
| 1000+ | CNY26.740 (CNY30.2162) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.00 (CNY51.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX485CPA+
Order Code2519431
Technical Datasheet
IC TypeRS422 / RS485 Transceiver
No. of Transmitters1
Communication ModeHalf Duplex
Data Rate Max2.5Mbps
IC Case / PackageDIP
No. of Nodes32
ESD Protection±15 kV (HBM)
Fail SafeOpen
Operating Temperature Min0°C
Qualification-
MSL-
Product Overview
Low-power transceiver available in 8 pin PDIP package for RS485 and RS422 communication. Each part contains one driver and one receiver.
- Half duplex communication
- 2.5Mbps data rate
- 300µA current
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
RS422 / RS485 Transceiver
Communication Mode
Half Duplex
IC Case / Package
DIP
ESD Protection
±15 kV (HBM)
Operating Temperature Min
0°C
MSL
-
No. of Transmitters
1
Data Rate Max
2.5Mbps
No. of Nodes
32
Fail Safe
Open
Qualification
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002873