35 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.250 (CNY39.8325) |
| 10+ | CNY26.800 (CNY30.284) |
| 25+ | CNY24.690 (CNY27.8997) |
| 100+ | CNY22.370 (CNY25.2781) |
| 300+ | CNY21.080 (CNY23.8204) |
| 500+ | CNY20.600 (CNY23.278) |
| 2500+ | CNY19.470 (CNY22.0011) |
Product Information
Product Overview
MAX485CSA+ is a low power transceiver for RS-485 and RS-422 communication. It contains one driver and one receiver. The driver slew rates of the MAX485CSA+ is not limited, allowing it to transmit up to 2.5Mbps. Drivers are short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if the input is open circuit. Applications include low-power RS-485 transceivers, low-power RS-422 transceivers, level translators, transceivers for EMI-sensitive applications and industrial-control local area networks.
- Half duplex communication
- 300μA quiescent current
- 32 number of receivers on bus
- Input current is ±2µA maximum at (DE, DI, active-low RE, VCC = 5V ±5%)
- Receiver input hysteresis is 70mV typical at (VCM = 0V, VCC = 5V ±5%)
- Driver rise or fall time is 15ns typical at (RDIFF = 54ohm, CL1 = CL2 = 100pF)
- Receiver input to output is 90ns typical at (RDIFF = 54ohm, CL1 = CL2 = 100pF)
- Receiver short-circuit current is 95mA maximum at (VCC = 5V ±5%, 0V ≤ VO ≤ VCC)
- 0°C to +70°C operating temperature range
- 8 SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
Half Duplex
NSOIC
±15 kV (HBM)
0°C
-
1
2.5Mbps
32
Open
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MAX485CSA+
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate