Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.530 (CNY75.1789) |
| 10+ | CNY51.740 (CNY58.4662) |
| 25+ | CNY48.050 (CNY54.2965) |
| 240+ | CNY42.120 (CNY47.5956) |
| 480+ | CNY40.940 (CNY46.2622) |
| 720+ | CNY40.350 (CNY45.5955) |
| 1200+ | CNY39.690 (CNY44.8497) |
Product Information
Product Overview
The MAX4889BETO+ is a 2.5/5.0/8.0Gbps PCIe passive switch in 42 pin TQFN package. This passive switch route PCI Express (PCIe) data between two possible destinations in desktop or notebook PCs. This (4 x DPDT) switches ideal for switching four half lanes of PCIe data between two destinations. It feature a single digital control input (SEL) to switch signal paths. It is used in video graphics cards—SLI (Scaled Link Interface) and crossfire.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from -40°C to 85°C
- Support PCIe Gen I, Gen II and Gen III data rates
- Superior return loss, better than -10dB (typ) at 5.0GHz
- Industry standard pin-outs
- Maximum on-resistance of 8.4ohm & maximum on-resistance match between channels is 0.5ohm at VCC = 3V
- Typical on-resistance flatness is 0.3ohm at VCC = 3V
- Propagation delay of 50ps
Applications
Portable Devices, Consumer Electronics, Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
PCIe Switch
TQFN
3V
-40°C
-
MSL 1 - Unlimited
-
42Pins
3.6V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate