300 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.250 (CNY38.7025) |
| 10+ | CNY26.020 (CNY29.4026) |
| 50+ | CNY22.730 (CNY25.6849) |
| 100+ | CNY21.710 (CNY24.5323) |
| 250+ | CNY20.630 (CNY23.3119) |
| 500+ | CNY19.980 (CNY22.5774) |
| 2500+ | CNY18.890 (CNY21.3457) |
Product Information
Product Overview
The MAX489CSD+ is a slew-rate-limited Low-power Transceiver for RS-485 and RS-422 communications. Each part contains one driver and one receiver. The MAX489 feature reduced slew-rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables, thus allowing error-free data transmission up to 250kbps. These transceivers draw between 120 and 500μA of supply current when unloaded or fully loaded with disabled drivers. Drivers are short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if the input is open circuit. The MAX489 is designed for full-duplex applications.
- Receiver/driver enable
- 120μA Quiescent current
- 32 Number of receivers on bus
- 14 Pin count
Applications
Communications & Networking, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
250Kbps
5.25V
14Pins
±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
1Receivers
Full Duplex
4.75V
NSOIC
32
Open
70°C
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MAX489CSD+
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate