Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY652.780 (CNY737.6414) |
Price for:Each
Minimum: 1
Multiple: 1
CNY652.78 (CNY737.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX49140EVKIT#
Order Code3530074
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX49140AXK/V+
Kit Application TypeAmplifier
Application Sub TypeComparator
Kit ContentsEvaluation Kit MAX49140AXK/V+
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Evaluation kit for MAX49140
- Fast, 30ns propagation delay (10mV overdrive)
- Low power 100µA supply current (VDD = 3V)
- Optimized for 3V and 5V applications
- Rail-to-rail input voltage range
- Low 500µV offset voltage
- Internal hysteresis for clean switching
- Output swing 300mV of power rails
- CMOS/TTL-compatible outputs
- Small SC70 package
- AEC-Q100 qualified
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Kit MAX49140AXK/V+
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MAX49140AXK/V+
Application Sub Type
Comparator
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001