Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.730 (CNY43.7649) |
| 10+ | CNY27.360 (CNY30.9168) |
| 25+ | CNY25.050 (CNY28.3065) |
| 100+ | CNY22.720 (CNY25.6736) |
| 300+ | CNY22.270 (CNY25.1651) |
| 500+ | CNY21.820 (CNY24.6566) |
| 1000+ | CNY21.360 (CNY24.1368) |
Product Information
Product Overview
The MAX5035DUSA+ is a high efficiency MAXPower step down DC to DC converter with adjustable output in 8 pin NSOIC package. This easy to use high voltage converter operates from 7.5V to 76V input voltage and consumes only 270μA quiescent current at no load. It operates at a fixed 125KHz switching frequency at heavy loads and automatically switches to pulse skipping mode to provide low quiescent current and high efficiency at light loads. This PWM converter includes internal frequency compensation simplifying circuit implementation. The device uses an internal low on-resistance, high voltage DMOS transistor to obtain high efficiency and reduce overall system cost. The MAX5035 includes undervoltage lockout, cycle by cycle current limit, hiccup mode output short circuit protection and thermal shutdown. It delivers up to 1A output current and it can be limited by maximum power dissipation capability of package. External shutdown is included and provides 10μA typical shutdown current.
- Adjustable output voltage from 1.25V to 13.2V
- Operating temperature range from 0°C to 85°C
- Efficiency up to 90%
- Internal 0.4ohm high side DMOS FET
- Efficiency up to 90% at ILOAD = 0.5A
- Internal frequency compensation
- Maximum duty cycle of 95%
Applications
Power Management, Industrial, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Buck (Step Down)
76V
1A
8Pins
-
13.2V
94%
85°C
-
No SVHC (21-Jan-2025)
-
1Outputs
7.5V
1A
NSOIC
Surface Mount
1.25V
125kHz
0°C
-
MSL 1 - Unlimited
NSOIC
125kHz
Technical Docs (3)
Alternatives for MAX5035DUSA+
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate