Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.540 (CNY136.2102) |
| 10+ | CNY95.580 (CNY108.0054) |
| 60+ | CNY84.720 (CNY95.7336) |
| 120+ | CNY81.780 (CNY92.4114) |
| 300+ | CNY78.680 (CNY88.9084) |
| 540+ | CNY77.080 (CNY87.1004) |
Product Information
Product Overview
The MAX5090BATE+ is a high efficiency MAXPower step down DC to DC converter in 16 pin TQFN package. This easy to use, high voltage converter operates from an input voltage range of 6.5V to 76V and consumes only 310μA quiescent current at no load. This PWM converter operates at fixed 127KHz switching frequency at heavy loads and automatically switches to pulse skipping mode to provide low quiescent current and high efficiency at light loads. The MAX5090B includes internal frequency compensation simplifying circuit implementation. The device can also be synchronized with external system clock frequency in a noise sensitive application. It uses an internal low on-resistance and high voltage DMOS transistor to obtain high efficiency and reduce overall system cost. The MAX5090B includes undervoltage lockout, cycle by cycle current limit, hiccup mode output short circuit protection and overtemperature shutdown. External shutdown is included with 19μA shutdown current.
- Fixed output voltage of 5V and output current of 2A
- Automotive temperature range from -40°C to 125°C
- Designed to withstand harsh automotive environments
- Internal 0.26ohm high side DMOSFET
- Efficiency of 88% (VIN = 12V, IOUT = 1A)
- Internal frequency compensation
- External frequency synchronization
- Thermal shutdown and short circuit current limit
- Capable of dissipating 2.67W at +70°C
- Maximum duty cycle of 95% (VIN = 6.5V to 76V, VOUT ≤ 11V)
Applications
Power Management, Industrial, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
Buck (Step Down)
76V
2A
16Pins
5V
1.265V
127kHz
-40°C
-
MSL 1 - Unlimited
TQFN
127kHz
1Outputs
6.5V
2A
TQFN
Surface Mount
5V
11V
92%
125°C
-
No SVHC (25-Jun-2025)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate