Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.600 (CNY25.538) |
| 10+ | CNY16.870 (CNY19.0631) |
| 25+ | CNY15.440 (CNY17.4472) |
| 100+ | CNY13.880 (CNY15.6844) |
| 250+ | CNY13.130 (CNY14.8369) |
| 500+ | CNY12.670 (CNY14.3171) |
| 2500+ | CNY12.300 (CNY13.899) |
Product Information
Product Overview
The MAX5128ELA+T is a 128-tap linear taper digital potentiometer in 8 pin µDFN package. The device performs the same function as a discrete potentiometer or variable resistor. An integrated non-volatile memory recalls the programmed wiper position of the digital potentiometer. A simple 2-wire up/down interface programs the wiper position. It is ideally used for backlight adjustment, bias settings for radio and LED bias adjustments.
- Supply voltage range is 2.7V to 5.25V
- Operating temperature range from -40°C to 85°C
- Standby supply current of 0.5µA
- End to end resistance is 22Kohm at ±25% tolerance and temperature coefficient is 50ppm/°C
- Ratiometric resistance temperature coefficient is 5ppm/°C
- 80,000 wiper store cycles
- 50 year wiper data retention
Applications
Signal Processing, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
22kohm
Increment Decrement
± 25%
5.25V
8Pins
50ppm/°C
85°C
-
No SVHC (25-Jun-2025)
Single
Linear
2.7V
µDFN
128
-40°C
Single 128-Tap Non-Volatile Digital Pots
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate