Product Information
Product Overview
The MAX5138BGTE+ is a low-power, single, 16bit, buffered voltage-output DAC in 16 pin TQFN package. The single channel pin-compatible and software compatible 16bit DACs. They use a precision internal reference or a precision external reference for rail to rail operation. This device accepts a 3-wire SPI/QSPI/MICROWIRE/DSP compatible serial interface to save board space and reduce the complexity of optically isolated and transformer-isolated applications. The digital interface’s double-buffered hardware and software LDAC provide simultaneous output update. The serial interface features a READY output for easy daisy chaining of several MAX5138 devices and other compatible devices. It include a hardware input to reset the DAC outputs to zero or midscale upon power-up or reset, providing additional safety for applications that drive valves or other transducers that need to be off during power-up.
- Supply voltage range is 2.7V to 5.25V
- Operating temperature range from -40°C to 105°C
- Hardware selectable on power-up or reset to zero/midscale DAC output
- High-performance 10ppm/°C internal reference
- Monotonic over all operating conditions
Applications
Signal Processing, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
2.7V to 5.25V
Serial
-
SPI
TQFN
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate