Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.230 (CNY138.1199) |
| 10+ | CNY96.990 (CNY109.5987) |
| 50+ | CNY86.880 (CNY98.1744) |
| 100+ | CNY83.750 (CNY94.6375) |
| 250+ | CNY80.450 (CNY90.9085) |
| 500+ | CNY78.460 (CNY88.6598) |
Product Information
Product Overview
The MAX5141EUA+ is a +5V, serial input, voltage output, 14bit DAC in 8 pin µMAX package. It offers full 14bit performance with less than 1LSB integral linearity error and less than 1LSB differential linearity error thus ensuring monotonic performance. The unbuffered DAC output results a low supply current of 120μA and a low offset error of 2LSBs. The DAC output range is 0V to VREF. A 16bit serial word is used to load data into the DAC latch. The 25MHz, 3-wire serial interface is compatible with SPI/QSPI/MICROWIRE and can interface directly with opto couplers for applications requiring isolation. A power-on reset circuit clears the DAC output to code 0 when power is initially applied. A logic low on CLR asynchronously clears the DAC output to code 0 independent of the serial interface. Typical applications include high resolution and gain adjustment, automated test equipment and data acquisition systems.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Fast 1μs settling time
- VREF range extends to VDD
- Full 14bit performance without adjustments
- Unbuffered voltage output directly drives 60Kohm loads
- Schmitt trigger inputs for direct optocoupler interface
Applications
Signal Processing, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
SPI
µMAX
Serial
85°C
-
No SVHC (21-Jan-2025)
-
4.5V to 5.5V
8Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate