Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.810 (CNY91.3153) |
| 10+ | CNY63.270 (CNY71.4951) |
| 50+ | CNY56.240 (CNY63.5512) |
| 100+ | CNY54.060 (CNY61.0878) |
| 250+ | CNY51.760 (CNY58.4888) |
| 500+ | CNY50.370 (CNY56.9181) |
| 1000+ | CNY49.230 (CNY55.6299) |
Product Information
Product Overview
The MAX522CPA+ is a dual, 8bit, voltage output serial digital to analogue converter (DAC) in 8 pin DIP package. The DAC is 'inverted' R-2R ladder network using complementary switches that convert 8bit digital inputs into equivalent analogue output voltages in proportion to the applied reference voltage. It has one reference input which is shared by DAC A and DAC B. The device includes output buffer amplifiers for both DACs and input logic for simple microprocessor (µP) and CMOS interfaces. This device is used in digital gain and offset adjustment, programmable current source, programmable voltage source, power-amp bias control and VCO tuning.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from 0°C to 70°C
- Dual buffered voltage output
- Low power consumption, 1mA operating current & shutdown current <lt/> 1µA
- Independently programmable shutdown mode
- Utilizes 3-wire serial interface which operates at clock rates up to 5MHz
- SPI, QSPI and Microwire compatible
- Software format is compatible with the MAX512/MAX513 triple 8bit DACs
- Differential nonlinearity is ±1LSB (monotonic) & integral nonlinearity is ±1.5LSB
- Shutdown supply current is 0.1µA at VDD = 5.5V
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
SPI
DIP
Serial
70°C
-
No SVHC (25-Jun-2025)
-
2.7V to 5.5V
8Pins
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate