Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY142.630 (CNY161.1719) |
| 10+ | CNY131.490 (CNY148.5837) |
| 58+ | CNY125.600 (CNY141.928) |
| 116+ | CNY112.310 (CNY126.9103) |
| 290+ | CNY110.860 (CNY125.2718) |
| 522+ | CNY110.140 (CNY124.4582) |
Product Information
Product Overview
The MAX530ACAG+ is a 12bit +5V, low power, parallel input, voltage output digital to analogue converter (DAC) in 24 pin SSOP package. This DAC uses single +5V or dual ±5V supplies and it has an on-chip voltage reference plus an output buffer amplifier. Operating current is only 250µA from a single +5V supply making it ideal for portable and battery powered applications. The 12bit resolution is achieved through laser trimming of the DAC, op amp and reference. The parallel logic inputs are double buffered and are compatible with 4bit, 8bit and 16bit microprocessors. Ideally used for battery-powered data-conversion products, minimum component count analogue systems, digital offset/gain adjustment, industrial process control, arbitrary function generators, automatic test equipment and microprocessor-controlled calibration.
- Supply voltage of 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- SSOP measures only 0.1 square inches, using less board area
- 2.048V reference tolerance at single +5V supply (TA = +25°C)
- Buffered voltage output
- 250µA operating current, 40µA shutdown-mode current low power consumption
- Relative accuracy of ±1/2LSB max over temperature
- Guaranteed monotonic over temperature
- 4-quadrant multiplication with no external components
- Power-on reset, double buffered parallel logic inputs
Applications
Signal Processing, Industrial, Automation & Process Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Parallel
SSOP
Parallel
70°C
-
No SVHC (25-Jun-2025)
-
4.5V to 5.5V
24Pins
0°C
12-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate