Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5386LATE+
Order Code2516252
Product RangeDual 256-Tap Volatile Digital Pots
Technical Datasheet
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5386LATE+
Order Code2516252
Product RangeDual 256-Tap Volatile Digital Pots
Technical Datasheet
End To End Resistance10kohm
No. of PotsDual
Control InterfaceSPI
Track TaperLinear
Resistance Tolerance± 25%
Supply Voltage Min2.6V
Supply Voltage Max5.5V
Potentiometer IC Case StyleTQFN
No. of Pins16Pins
No. of Steps256
Temperature Coefficient35ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDual 256-Tap Volatile Digital Pots
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The MAX5386LATE+ is a dual, 256-tap, volatile low voltage linear taper digital potentiometer in 16 pin TQFN package. This device includes two digital potentiometers in a voltage-divider configuration and are typically used for offset and gain control, low voltage battery applications. The wiper is programmable to access anyone of the 256 tap points on the resistor string.
- Supply voltage range is 2.6V to 5.5V
- Automotive temperature range from -40°C to 125°C
- SPI compatible interface
- Low (<lt/> 1µA) quiescent supply current
- Power-on sets wiper to midscale
- End to end resistance is 10Kohm at ±25% tolerance and temperature coefficient is 35ppm/°C
Applications
Signal Processing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
End To End Resistance
10kohm
Control Interface
SPI
Resistance Tolerance
± 25%
Supply Voltage Max
5.5V
No. of Pins
16Pins
Temperature Coefficient
35ppm/°C
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
No. of Pots
Dual
Track Taper
Linear
Supply Voltage Min
2.6V
Potentiometer IC Case Style
TQFN
No. of Steps
256
Operating Temperature Min
-40°C
Product Range
Dual 256-Tap Volatile Digital Pots
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000021