Print Page
Image is for illustrative purposes only. Please refer to product description.
1,489 In Stock
Need more?
1489 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.370 (CNY67.0881) |
| 10+ | CNY45.920 (CNY51.8896) |
| 25+ | CNY42.570 (CNY48.1041) |
| 100+ | CNY38.880 (CNY43.9344) |
| 250+ | CNY37.120 (CNY41.9456) |
| 500+ | CNY36.060 (CNY40.7478) |
| 2500+ | CNY35.190 (CNY39.7647) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY59.37 (CNY67.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5413EUD+T
Order Code2830853
Technical Datasheet
End To End Resistance10kohm
No. of PotsDual
Control Interface3 Wire, Serial, SPI
Track TaperLinear
Resistance Tolerance± 25%
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Potentiometer IC Case StyleTSSOP
No. of Pins14Pins
No. of Steps256
Temperature Coefficient± 35ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
End To End Resistance
10kohm
Control Interface
3 Wire, Serial, SPI
Resistance Tolerance
± 25%
Supply Voltage Max
5.5V
No. of Pins
14Pins
Temperature Coefficient
± 35ppm/°C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
No. of Pots
Dual
Track Taper
Linear
Supply Voltage Min
2.7V
Potentiometer IC Case Style
TSSOP
No. of Steps
256
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX5413EUD+T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001