Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.230 (CNY72.5799) |
| 10+ | CNY44.300 (CNY50.059) |
| 96+ | CNY39.160 (CNY44.2508) |
| 192+ | CNY33.400 (CNY37.742) |
| 288+ | CNY30.600 (CNY34.578) |
| 576+ | CNY28.900 (CNY32.657) |
| 1056+ | CNY27.490 (CNY31.0637) |
Product Information
Product Overview
The MAX5414EUD+ is a dual, 256-tap, low-drift digital potentiometer in 14 pin TSSOP package. The device provides glitchless switching between resistor taps as well as a convenient power-on reset (POR) that sets the wiper to the midscale position at power-up. It is a linear taper with two 3-terminal digital potentiometer which consists of a fixed resistor with a wiper contact that is digitally controlled through a 3-wire serial interface. This device is ideal for applications requiring digitally controlled resistors, adjustable voltage reference, impedance matching, LCD screen adjustment, programmable gain amplifiers and volume control.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Single supply voltage operation
- End to end resistance is 50Kohm at ±25% tolerance and temperature coefficient is 35ppm/°C
- Ratiometric resistance temperature coefficient is 5ppm/°C
- Ultra-low supply current of 0.1µA
Applications
Signal Processing, Audio
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
50kohm
SPI
± 25%
5.5V
14Pins
35ppm/°C
85°C
-
No SVHC (21-Jan-2025)
Dual
Linear
2.7V
TSSOP
256
-40°C
Dual 256-Tap Volatile Digital Pots
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate