Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.240 (CNY60.1612) |
| 10+ | CNY40.970 (CNY46.2961) |
| 25+ | CNY37.910 (CNY42.8383) |
| 100+ | CNY34.550 (CNY39.0415) |
| 250+ | CNY32.950 (CNY37.2335) |
| 500+ | CNY31.980 (CNY36.1374) |
| 2500+ | CNY31.180 (CNY35.2334) |
Product Information
Product Overview
The MAX5417LETA+T is a non-volatile linear taper digital potentiometer in 8 pin TDFN package. The device combines a single 256 position potentiometer and the control is achieved through I²C interface. It has an internal non-volatile EEPROM to store the wiper position for initialization during power-up. It minimizes board space and reduce interconnection complexity in many applications and are ideally suitable for low-drift, programmable gain amplifier circuit configurations.
- Supply voltage range is 2.7V to 5.25V
- Operating temperature range from -40°C to 85°C
- Power-on recall of wiper position from non-volatile memory
- Data rate is 400Kbps
- Address input for eight unique address combinations
- Ratiometric temperature coefficient of 5ppm/°C
- Static supply current of 500nA
- End to end resistance is 50Kohm and temperature coefficient is 35ppm/°C
- ±0.5 LSB DNL (differential nonlinearity) in voltage divider mode
- ±0.5 LSB INL (integral nonlinearity) in voltage divider mode
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
50kohm
I2C
-
5.25V
8Pins
35ppm/°C
85°C
-
No SVHC (25-Jun-2025)
Single
Linear
2.7V
TDFN
256
-40°C
Single 256-Tap Non-Volatile Digital Pots
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate