Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.710 (CNY49.3923) |
| 10+ | CNY33.440 (CNY37.7872) |
| 25+ | CNY30.870 (CNY34.8831) |
| 100+ | CNY28.040 (CNY31.6852) |
| 250+ | CNY26.690 (CNY30.1597) |
| 500+ | CNY25.880 (CNY29.2444) |
| 1000+ | CNY25.210 (CNY28.4873) |
Product Information
Product Overview
The MAX5424ETA+T is a 256 tap, non-volatile, SPI interface, digital potentiometer in 8 pin TDFN package. The non-volatile, linear taper, digital potentiometer performs the function of a mechanical potentiometer, but replaces the mechanics with a simple 3-wire SPI™-compatible digital interface. Each device performs the same function as a discrete potentiometer or variable resistor and has 256 tap points. Features an internal, non-volatile EEPROM used to store the wiper position for initialization during power-up. The 3-wire SPI-compatible serial interface allows communication at data rates up to 5MHz, minimizing board space and reducing interconnection complexity in many applications. The 200Kohm end to end resistor with temperature coefficient is 35ppm/°C end to end and 5ppm/°C ratiometric. Ideal for applications requiring a low-temperature-coefficient variable resistor, such as low-drift, programmable gain amplifier circuit configurations.
- Supply voltage range from 2.7V to 5.25V
- Wiper position stored in non-volatile memory (EEPROM) and recalled upon power-up/interface command
- 500nA (typ) static supply current
- ±0.5LSB DNL in voltage divider mode
- ±0.5LSB INL in voltage divider mode
- Wiper resistance is 325ohm, wiper capacitance is 10pF
- Wiper -3dB bandwidth is 25KHz
- Data retention is 50 years at TA = +85°C, endurance is 50,000 stores at TA = +85°C
- Operating temperature range from -40°C to 85°C
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
200kohm
SPI
± 25%
5.25V
8Pins
35ppm/°C
85°C
-
No SVHC (25-Jun-2025)
Single
Linear
2.7V
TDFN
256
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate