Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY251.410 (CNY284.0933) |
| 10+ | CNY204.050 (CNY230.5765) |
| 50+ | CNY185.100 (CNY209.163) |
| 100+ | CNY179.240 (CNY202.5412) |
| 250+ | CNY173.040 (CNY195.5352) |
Product Information
Product Overview
The MAX5444AEUB+ is a serial input, voltage output, 16bit digital to analogue converter (DAC) in 10 pin µMAX package. It provides 16bit performance (±2LSB INL and ±1LSB DNL) over temperature without any adjustments. Unbuffered DAC output result in a low supply current of 120µA and low offset error of 2LSB. The DAC output ranges from 0 to VREF and a 16bit serial word is used to load data into DAC latch. The 25MHz, 3-wire serial interface is compatible with SPI/QSPI/MICROWIRE and can interface directly with opto couplers for applications requiring isolation. A power-on reset circuit clears the DAC output to code 32768 when power is initially applied and logic low on CLR (active-low) asynchronously clears the DAC output to code 32768 independent of the serial interface. It is used in high-resolution offset and gain adjustment, industrial process control, automated test equipment and data-acquisition systems.
- Supply voltage range from 2.7V to 3.6V
- Operating temperature range from -40°C to +85°C
- Fast settling time of 1μs
- VREF range extends to VDD
- Reference -3dB bandwidth of 1MHz
- Voltage output slew rate of 15V/μs
- Power supply rejection (PSR) of ±1LSB at 2.7V ≤ VDD ≤ 3.3V
- Unbuffered voltage output directly drives 60Kohm loads
- Schmitt trigger inputs for direct opt coupler interface
Applications
Signal Processing, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
SPI
µMAX
Serial
85°C
-
No SVHC (21-Jan-2025)
-
2.7V to 3.6V
10Pins
-40°C
16-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate