Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.470 (CNY50.2511) |
| 10+ | CNY30.630 (CNY34.6119) |
| 96+ | CNY27.060 (CNY30.5778) |
| 192+ | CNY26.070 (CNY29.4591) |
| 288+ | CNY26.010 (CNY29.3913) |
| 576+ | CNY26.000 (CNY29.380) |
| 1056+ | CNY25.990 (CNY29.3687) |
Product Information
Product Overview
The MAX5451EUD+ is a dual, 256-tap, up/down interface digital potentiometer in 14 pin TSSOP package. This device consists of two fixed resistors each with 256 digitally-controlled wiper contacts. It is ideally used in adjustable gain circuit requiring low-temperature drift.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Ultra low supply current of 0.1µA
- Power-on reset sets wiper to midscale (position 127)
- Glitchless switching between resistor taps
- End to end resistance is 10Kohm at ±25% tolerance and temperature coefficient is 35ppm/°C
Applications
Power Management, Audio, Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10kohm
Increment Decrement
± 25%
5.5V
14Pins
35ppm/°C
85°C
-
No SVHC (21-Jan-2025)
Dual
Linear
2.7V
TSSOP
256
-40°C
Dual 256-Tap Volatile Digital Pots
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MAX5451EUD+
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate