Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.550 (CNY16.4415) |
| 10+ | CNY10.690 (CNY12.0797) |
| 25+ | CNY9.730 (CNY10.9949) |
| 100+ | CNY8.680 (CNY9.8084) |
| 250+ | CNY8.180 (CNY9.2434) |
| 500+ | CNY7.880 (CNY8.9044) |
| 2500+ | CNY7.630 (CNY8.6219) |
Product Information
Product Overview
The MAX5461EXT+T is a 32 tap FleaPoT, 2 wire digital potentiometer in 6 pin SC-70 package. The linear taper digital potentiometer performs the same function as a mechanical potentiometer or a variable resistor. This device consists of a fixed resistor and a wiper contact with 32 tap points that are digitally controlled through a 2 wire serial interface. The MAX5461 perform as variable resistors. In this device, the wiper terminal and high terminal of the resistor array are connected at pin 5. Typical applications include LCD screen adjustment, volume control, mechanical potentiometer replacement, gain adjustment and line impedance matching.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Ultra low supply current of 0.3μA
- Glitchless switching between resistor taps
- Power-on reset to midscale
- 2-wire up/down serial interface
- Resistance value is 100Kohm
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
100kohm
Serial
± 25%
5.5V
6Pins
35ppm/°C
85°C
-
No SVHC (25-Jun-2025)
Single
Linear
2.7V
SC-70
32
-40°C
Single 32-Tap Volatile Digital Pots
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate