Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.720 (CNY53.9236) |
| 10+ | CNY36.710 (CNY41.4823) |
| 96+ | CNY31.000 (CNY35.030) |
| 192+ | CNY29.860 (CNY33.7418) |
| 288+ | CNY29.290 (CNY33.0977) |
| 576+ | CNY28.450 (CNY32.1485) |
| 1056+ | CNY27.840 (CNY31.4592) |
Product Information
Product Overview
MAX5483EUD+ is a 10bit (1024-tap) non-volatile, linear-taper, programmable voltage-divider and variable resistor perform the function of a mechanical potentiometer, but replace the mechanics with a pin configurable 3-wire serial SPI™-compatible interface or up/down digital interface. It feature an internal, non-volatile EEPROM that stores the wiper position for initialization during power-up. The 3-wire SPI-compatible serial interface allows communication at data rates up to 7MHz. A pin-selectable up/down digital interface is also available. Ideal for applications requiring digitally controlled potentiometers. The nominal resistor temperature coefficient is 35ppm/°C end-to-end, and only 5ppm/°C ratiometric, making this device ideal for applications requiring low-temperature-coefficient voltage-dividers, such as low-drift, programmable gain-amplifiers.
- 2-terminal variable resistors
- 1024 tap positions
- Power-on recall of wiper position from non-volatile memory
- 10kohm end-to-end resistor value in a variable-resistor configuration
- Consume 400µA (max) of supply current when writing data to the non-volatile memory
- Single +2.7V to +5.25V supply operation
- Dual ±2.5V supply operation
- 1.0µA (max) of standby supply current
- Operating temperature range from -40°C to +85°C
- Available in 14 pin TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10kohm
3 Wire, Serial
± 25%
5.25V
14Pins
± 35ppm/°C
85°C
-
No SVHC (25-Jun-2025)
Single
Linear
2.5V
TSSOP
1024
-40°C
Single 1024-Tap Non-Volatile Digital Pots
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate