Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY39.530 (CNY44.6689) |
| 50+ | CNY27.890 (CNY31.5157) |
| 250+ | CNY24.090 (CNY27.2217) |
| 500+ | CNY23.360 (CNY26.3968) |
| 1000+ | CNY23.150 (CNY26.1595) |
| 2500+ | CNY22.930 (CNY25.9109) |
Product Information
Product Overview
The MAX5490GA01000+T is a 100Kohm precision-matched resistor-divider in 3 pin SOT-23 package. This precision resistor divider consists of two accurately matched resistors with access to ends and centre of divider. The device provides an extremely low resistance-ratio temperature drift of 1ppm/°C (typ) over -55°C to +125°C and has an end to end resistance of 100Kohm. It is ideal for precision gain-setting applications where tight resistance matching and low temperature drift are necessary. It is used in base stations, instrumentation, automatic test equipment and precision gain setting.
- Resistor ratio of 1:1
- Maximum resistor-ratio accuracy is 0.035%
- Up to 80V operating voltage across sum of R1 and R2
- Maximum continuous current is 840µA
- Maximum power rating is 67.2mW
- 3MHz -3dB bandwidth
- Thermal noise of 45µVRMS
- Absolute temperature coefficient of resistance is 35ppm/°C
- Thermal noise of 45µVrms & current noise of -25dB (In accordance with MIL-STD-2020 method 30B)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
50kohm
50kohm
Voltage Divider
3Pins
± 0.035%
-
MAX5490 Series
2Elements
SOT-23
67.2mW
± 35ppm/°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate