Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.760 (CNY140.9788) |
| 10+ | CNY98.920 (CNY111.7796) |
| 66+ | CNY87.220 (CNY98.5586) |
| 132+ | CNY84.260 (CNY95.2138) |
| 264+ | CNY81.820 (CNY92.4566) |
| 528+ | CNY79.810 (CNY90.1853) |
Product Information
Product Overview
The MAX5500AGAP+ is a low power, quad, 12bit voltage output DAC with serial interface in 20 pin SSOP package. Each negative input of the four precision amplifiers is externally accessible providing flexibility in gain configurations, remote sensing and high output drive capacity, making the MAX5500 ideal for industrial-process-control applications. Other features include software shutdown, hardware shutdown lockout, an active-low reset which clears all registers and DACs to zero, a user-programmable logic output and a serial-data output. Each DAC provides a double-buffered input organized as an input register followed by a DAC register. A 16bit serial word loads data into each input register. The serial interface is compatible with SPI/QSPI/ MICROWIRE. The serial interface allows the input and DAC registers to be updated independently or simultaneously with a single software command. The 3-wire interface simultaneously updates the DAC registers.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from -40°C to 105°C
- Logic inputs are TTL/CMOS logic compatible
- Low supply current of 0.85mA normal operation and 10μA in shutdown mode
- Force sense outputs
- Capable of recalling last state prior to shutdown
- Simultaneous or independent control of DAC through 3-wire serial interface
- Integral nonlinearity is ±0.75LSB and differential nonlinearity is ±1LSB
Applications
Signal Processing, Portable Devices, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
SPI
SSOP
Serial
105°C
-
No SVHC (25-Jun-2025)
-
4.5V to 5.5V
20Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate