Product Information
Product Overview
The MAX551ACPA+ is a 5V, 12bit, serial, multiplying digital to analogue converter (DAC) in 8 pin DIP package. This current-output, 4-quadrant multiplying DAC is capable of providing unipolar or bipolar outputs. An internal power-on-reset circuit clears all DAC registers on power-up, setting the DAC output voltage to 0V. The SPI/QSPI and MICROWIRE compatible 3- wire serial interface saves board space and reduces power dissipation compared with parallel interface devices. It features double buffered interface logic with a 12bit input register and a 12bit DAC register. Data in the DAC register sets the DAC output voltage. Data is loaded into the input register through the serial interface. It is used in automatic calibration, gain adjustment, transducer drivers, digitally controlled filters and programmable amplifiers/attenuators.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- 12.5MHz 3-wire serial interface
- SPI/QSPI and MICROWIRE compatible
- Power-on reset clears DAC output to zero
- Asynchronous clear input clears DAC output to zero
- Voltage mode or bipolar mode operation with a single power supply
- Schmitt-trigger digital inputs for direct optocoupler interface
- Supply current of 0.4μA
- INL is ±1/2LSB, DNL is ±1/2LSB, maximum PSR is 2ppm/% & THD is -85dB
Applications
Signal Processing, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
SPI
DIP
Serial
70°C
-
-
4.5V to 5.5V
8Pins
0°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate