Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.550 (CNY153.1715) |
| 10+ | CNY107.930 (CNY121.9609) |
| 62+ | CNY95.730 (CNY108.1749) |
| 124+ | CNY92.500 (CNY104.525) |
| 310+ | CNY89.100 (CNY100.683) |
| 558+ | CNY87.330 (CNY98.6829) |
Product Information
Product Overview
The MAX5590BEUG+ is a buffered, fast-settling, octal, 12bit, voltage-output digital to analogue converter (DAC) in 24 pin TSSOP package. It operate from a +2.7V to +5.25V analogue supply and a separate +1.8V to +5.25V digital supply. The 20MHz 3-wire serial interface is compatible with SPI, QSPI, MICROWIRE and digital signal processor (DSP) protocol applications. It share a common serial interface in direct-access or daisy-chained configuration. It provides two multifunction, user-programmable, digital I/O ports. The externally selectable power-up states of the DAC outputs are either zero scale, midscale or full scale. Software-selectable FAST and SLOW settling modes decrease settling time in FAST mode or reduce supply current in SLOW mode. It is used in automatic test equipment (ATE), digital offset and gain adjustment, automatic tuning, programmable attenuators and power amplifier control.
- Supply voltage range is 2.7V to 5.25V
- Operating temperature range from -40°C to 85°C
- 3μs (max) 12bit settling time to 1/2LSB, integral nonlinearity is 1LSB (max)
- Monotonic, ±1LSB (max) DNL
- Glitch-free outputs power-up to zero scale, midscale or full scale controlled by PU pin
- Unity-gain or force-sense-configured output buffers
- PSRR of 200μV/V, wake-up time of 40μs
- Voltage-output slew rate is 3.6V/μs at fast mode, shutdown supply current is 1μA(max)
- DAC to DAC crosstalk of 15nVs, operating supply current is 8mA at unity gain (FAST mode)
Applications
Signal Processing, Industrial, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
SPI
TSSOP
Serial
85°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.25V
24Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate