Product Information
Product Overview
The MAX5724AUP+ is an ultra small, 8-channel, 10bit buffered output voltage DAC with internal reference and SPI interface in 20 pin TSSOP package. This DAC include output buffers and an internal 3ppm/°C reference selectable 2.048V, 2.5V or 4.096V voltages. A precision external reference input allows rail to rail operation and a 100Kohm load to an external reference. It has a fast 50MHz, 4 wire SPI/QSPI/MICROWIRE/DSP compatible serial interface that operates at clock rates up to 50MHz. On power-up, the device reset the DAC outputs to zero or midscale based on the status of M/ Z̅ logic input, providing flexibility for a variety of control applications. The internal reference is initially powered down to allow use of an external reference. Typical applications include programmable voltage and current sources, gain and offset adjustment, automatic tuning and optical control, power amplifier control and biasing, process control and servo loops, data acquisition.
- Wide supply voltage range of 2.7V to 5.5V with extremely low power consumption of less than 6mW
- Operating temperature range from -40°C to 125°C
- Integral nonlinearity is ±0.05LSB and differential nonlinearity is ±0.05LSB
- Low supply current of less than 250µA per channel
- Gain error is ±0.1%FS and low offset error of ±0.5mV
- Settling time is 2.6μs
- Output directly drives 2Kohm loads
- Separate 1.8V to 5.5V VDDIO power supply input
- Programmable interface watchdog timer
- Load DAC logic input and clear logic input for asynchronous DAC control
Applications
Signal Processing, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
2.7V to 5.5V
Serial
-
SPI
TSSOP
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate