Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,150.090 (CNY6,949.6017) |
Product Information
Product Overview
Evaluation Kit for the MAX5855 wideband interpolating and modulating RF digital to analogue converter (DAC). It can directly synthesize 1GHz of instantaneous bandwidth from DC to frequencies greater than 2.3GHz. The MAX5855 EV kit provides a complete system for evaluating MAX5855 performance as well as developing a FPGA plus DAC transmitter solution. It is suitable for digital video broadcast modulators, DOCSIS 3.1/3.0 Remote PHY and CCAP, DVB-C/C2/DVB-T2/DVB-S2X/ISDB-T, Ethernet PON over Coax (EPoC), instrumentation and point to point wireless applications.
- Single 3.3V input voltage supply
- Direct interface with Xilinx VC707 data source board
- Windows 7/10-compatible software
- Optional on-board SPI interface control for the MAX5855
- On-board SMBus™ interface control for the MAX6654 temperature sensor
- Integrated GUI controls for VC707 operation
- Proven 10-layer PCB design
- Fully assembled and tested
Contents
MAX5855 evaluation kit board, Two 1” stand-offs with screws, USB-A to mini-B cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Data Converter
Evaluation Kit MAX5855, Two 1" Stand-offs with Screws, USB-A to Mini-B Cable
No SVHC (21-Jan-2025)
MAX5855
DAC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate