Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5890EGK+D
Order Code2909748
Product RangeSingle 14 Bit Current Output DACs
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY560.060 (CNY632.8678) |
| 10+ | CNY465.510 (CNY526.0263) |
| 30+ | CNY437.880 (CNY494.8044) |
| 120+ | CNY415.950 (CNY470.0235) |
Price for:Each
Minimum: 1
Multiple: 1
CNY560.06 (CNY632.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5890EGK+D
Order Code2909748
Product RangeSingle 14 Bit Current Output DACs
Technical Datasheet
Resolution (Bits)14bit
Sampling Rate600MSPS
Data InterfaceParallel
Supply Voltage Range1.71V to 1.89V, 3.135V to 3.465V
ADC / DAC Case StyleQFN
No. of Pins68Pins
Input Channel TypeDifferential, Single Ended
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 14 Bit Current Output DACs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
14bit
Data Interface
Parallel
ADC / DAC Case Style
QFN
Input Channel Type
Differential, Single Ended
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
600MSPS
Supply Voltage Range
1.71V to 1.89V, 3.135V to 3.465V
No. of Pins
68Pins
Operating Temperature Min
-40°C
Product Range
Single 14 Bit Current Output DACs
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234