Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.480 (CNY46.8724) |
| 10+ | CNY33.350 (CNY37.6855) |
| 25+ | CNY31.950 (CNY36.1035) |
| 100+ | CNY30.540 (CNY34.5102) |
| 250+ | CNY28.950 (CNY32.7135) |
| 500+ | CNY26.000 (CNY29.380) |
| 1000+ | CNY23.730 (CNY26.8149) |
| 2500+ | CNY22.960 (CNY25.9448) |
Product Information
Product Overview
The MAX5900NNEUT+T is a -100V, simple swapper hot swap controller in 6 pin SOT-23 package. It allows a circuit card to be safely hot plugged into a live backplane without causing a glitch on the power supply rail. This device operates from -9V to -100V and provides the simplest hot swap solution by eliminating all external components except an external N-channel MOSFET. The MAX5900 includes an undervoltage lockout (UVLO) function, ON/OFF control input and a power good status output. Typical applications include telecom line cards, network routers, base station line cards, network switches and servers.
- Active-low power good logic
- Built-in thermal shutdown feature is also included to protect external MOSFET in case of overheating
- Default UVLO is -31.5V
- Requires no external sense resistor
- Drives external N-channel MOSFET, limits inrush current
- Less than 1mA quiescent current
- ON/active-low OFF input permits load power supply control and sequencing
- Adjustable undervoltage lockout, power good output with 100V rating
- Operating temperature range from -40°C to +85°C
Applications
Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
-9V
6Pins
Surface Mount
-40°C
-
MSL 1 - Unlimited
-100V
SOT-23
MOSFET
Hot Swap Controller
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate