Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.850 (CNY31.4705) |
| 10+ | CNY21.140 (CNY23.8882) |
| 25+ | CNY19.430 (CNY21.9559) |
| 100+ | CNY17.520 (CNY19.7976) |
| 250+ | CNY15.670 (CNY17.7071) |
| 500+ | CNY13.960 (CNY15.7748) |
| 2500+ | CNY13.940 (CNY15.7522) |
Product Information
Product Overview
The MAX6018BEUR12+T is a precision, low dropout, micropower voltage reference in 3 pin SOT-23 package. This three terminal voltage reference operates with an input voltage ranging from (VOUT + 200mV) to 5.5V and 1.2V fixed output voltage. MAX6018BEUR12+T voltage reference consumes less than 5µA maximum of supply current and can source and sink up to 1mA of load current. It offers a supply current that is virtually independent of supply voltage (with only 0.1µA/V variation with supply voltage) and do not require an external resistor. The device has an initial accuracy of 0.4% and temperature drift of ±16ppm/°C. The low dropout voltage, independent supply voltage and ultra low supply current makes this device ideal for two cell alkaline battery monitoring systems.
- Operating temperature range from -40°C to 85°C
- Maximum line regulation is 400μV/V at 1mA source current
- Maximum load regulation is 700μV/mA
- Supply voltage range from 1.8V to 5.5V
- Quiescent supply current is 3μA at TA = 25°C
Applications
Power Management, Portable Devices, Industrial, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
1.258V
0.4%
SOT-23
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
1.263V
MAX6018
1.2681V
16ppm/°C
3Pins
5.5V
85°C
MSL 1 - Unlimited
-
SOT-23
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate