Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.390 (CNY39.9907) |
| 10+ | CNY26.880 (CNY30.3744) |
| 25+ | CNY24.740 (CNY27.9562) |
| 100+ | CNY22.400 (CNY25.312) |
| 250+ | CNY21.280 (CNY24.0464) |
| 500+ | CNY20.600 (CNY23.278) |
| 2500+ | CNY20.050 (CNY22.6565) |
Product Information
Product Overview
The MAX6023EBT12+T is a precision, low power, low dropout voltage reference in 5 pin UCSP package. The MAX6023 series-mode (three-terminal) references which operate with input voltages from 2.5V to 12.6V. Device is guaranteed an initial accuracy of ±0.2% and 30ppm/°C temperature drift over the -40°C to +85°C extended temperature range. UCSPs offer the benefit of moving to smaller footprint and lower profile devices. The significantly lower profile of the UCSP makes the device ideal for height critical applications. The MAX6023 voltage references use only 27µA of supply current. Typically used at hand held equipment, data acquisition systems, industrial and process control systems, battery operated equipment and hard-disk drives.
- Input voltage range from 2.5V to 12.6
- Operating temperature range from -40°C to 85°C
- 1.25V output voltage
- 35µA (max) quiescent supply current
- 0.8µA/V (max) supply current variation with VIN
- 100mV dropout at 500µA load current
- 10µV/V line regulation, 0.4µV/µA load regulation at 0 ≤ IOUT ≤ 400µA
- 90ppm temperature hysteresis, 30ppm/1000hr long term stability
- 25µVp-p noise voltage at f = 0.1Hz to 10Hz, 86dB ripple rejection
- 30µs turn-on settling time
- Battery-Operated Equipment; Data Acquisition Systems; Handheld Equipment; Hard-Disk Drives; Industrial and Process Control Systems
Applications
Power Management, Industrial, Automation & Process Control, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
1.247V
0.24%
UCSP
Surface Mount
-40°C
-
No SVHC (25-Jun-2025)
1.25V
-
1.253V
± 10ppm/°C
5Pins
12.6V
85°C
MSL 1 - Unlimited
-
UCSP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate