Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.280 (CNY66.9864) |
| 10+ | CNY45.920 (CNY51.8896) |
| 25+ | CNY42.560 (CNY48.0928) |
| 100+ | CNY38.890 (CNY43.9457) |
| 250+ | CNY37.130 (CNY41.9569) |
| 500+ | CNY36.070 (CNY40.7591) |
| 2500+ | CNY35.210 (CNY39.7873) |
Product Information
Product Overview
The MAX6030AEUR+T is a precision, low power, low dropout voltage reference in 3 pin SOT-23 package. It features curvature correction circuit and laser trimmed thin-film resistors that result in a low temperature coefficient of 6ppm/°C and initial accuracy of better than 0.2%. This series mode voltage reference draws only 27μA of quiescent supply current and can sink or source up to 500μA of load current. The device offers a supply current that is virtually independent of supply voltage (with only a 0.8μA/V variation with supply voltage) and do not require an external resistor. This internal compensated device does not require an external compensation capacitor and are stable with up to 2.2nF of load capacitance. Eliminating the external compensation capacitor saves valuable board area in space critical applications. The low dropout voltage, independent supply voltage and ultra low supply current makes this device ideal for battery operated and low voltage systems.
- Output voltage is 3V
- Operating temperature range from -40°C to 85°C
- Input voltage range from VOUT + 200mV to 12.6V
- Dropout is 100mV at 500μA load current
- Noise voltage of 65μVP-P at 0.1Hz to 10Hz
- Battery-Operated Equipment; Data Acquisition Systems; Hand-Held Equipment; Hard-Disk Drives; Industrial and Process-Control Systems
Applications
Power Management, Portable Devices, Automation & Process Control, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
2.994V
0.2%
SOT-23
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
3V
MAX6030
3.006V
± 6ppm/°C
3Pins
12.6V
85°C
MSL 1 - Unlimited
-
SOT-23
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate