Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.030 (CNY38.4539) |
| 10+ | CNY25.890 (CNY29.2557) |
| 25+ | CNY23.840 (CNY26.9392) |
| 100+ | CNY21.600 (CNY24.408) |
| 250+ | CNY20.530 (CNY23.1989) |
| 500+ | CNY19.880 (CNY22.4644) |
| 2500+ | CNY19.350 (CNY21.8655) |
Product Information
Product Overview
The MAX6070AAUT50+T is a low noise, high precision series voltage reference in 6 pin SOT-23 package. This low drift device provides a 1/f noise voltage of only 9.6µVP-P at an output voltage of 5V with a temperature drift of ±1.5ppm/°C. It consumes 160µA of supply current (TA = +25°C) and can sink and source up to 10mA of load current. The low drift and low noise specifications enable enhanced system accuracy making device ideal for high precision industrial applications. The MAX6070AAUT50+T offer a noise filter option for wideband applications. This device widely used in high accuracy industrial and process control, precision instrumentation, precision current sources and high resolution ADCs, DACs precision current sources.
- Supply voltage range from 5.2V to 5.5V
- Operating temperature range from -40°C to 125°C
- Output voltage accuracy of ±0.04%
- Ripple rejection of 74dB at frequency = 60Hz
- Line regulation is 200µV/V at 25°C
- Load regulation is 160µV/mA at 10mA sink and source current
- Low supply current reduces power consumption
- Filter option lowers high frequency noise
- Long term stability is 35ppm/1000 hours at TA = +25°C
- Filter option lowers high frequency noise
- High-Accuracy Industrial and Process Control; High-Resolution ADCs and DACs; Precision Current Sources; Precision Instrumentation
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
4.9996V
0.04%
SOT-23
Surface Mount
-40°C
-
No SVHC (25-Jun-2025)
5V
-
5.0004V
± 1.5ppm/°C
6Pins
5.5V
125°C
MSL 1 - Unlimited
-
SOT-23
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate