Product Information
Product Overview
The MAX6071AAUT41+T is a low noise, high precision series voltage reference with 4.096V output voltage in 6 pin SOT-23 package. This device consumes 150μA (TA = 25°C) of supply current and can sink and source up to 10mA of load current. The low drift, low noise and stable performance over temperature and time improve system accuracy. This device is used in precision instrumentation, precision current sources, high resolution ADCs and DACs.
- Reduces system board space
- Operating temperature range from -40°C to 125°C
- Output voltage accuracy of 0.04%
- Output voltage temperature drift of 1.5ppm/°C
- Supply voltage range from 4.3V to 5.5V
- Low 1/f noise voltage of 9.6μVP-P (0.1Hz to 10Hz)
- High ripple rejection of 80dB at F=60Hz
- Low dropout voltage of 75mV at IOUT = 10mA
Applications
Power Management, Industrial, Automation & Process Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
4.0956V
0.04%
SOT-23
Surface Mount
-40°C
-
No SVHC (15-Jan-2018)
4.096V
MAX6071
4.0964V
± 1.5ppm/°C
6Pins
5.5V
125°C
MSL 1 - Unlimited
-
SOT-23
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate