Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.610 (CNY82.0493) |
| 10+ | CNY56.620 (CNY63.9806) |
| 25+ | CNY52.620 (CNY59.4606) |
| 100+ | CNY48.230 (CNY54.4999) |
| 300+ | CNY45.790 (CNY51.7427) |
| 500+ | CNY44.880 (CNY50.7144) |
| 1000+ | CNY43.850 (CNY49.5505) |
Product Information
Product Overview
The MAX607ESA+ is a low profile, 5V/12V or adjustable, step-up DC-DC converter for flash memory/PCMCIA cards in 8 pin NSOIC package. This CMOS, step-up DC-DC converter employs a current-limited pulse frequency control scheme. This control scheme regulates a boost topology to convert input voltages between 3V and 5.5V into either a pin-programmable 5V/12V output or an adjustable output between VIN and 12.5V. It optimizes performance over all input and output voltages, it gives output accuracy to ±4%. It switches at up to 500KHz, fitting Type 2 and 3 cards as well as hand-held devices where height requirements are not as critical. Other features include 1µA logic controlled shutdown and user controlled soft-start to minimize inrush currents. It is used in single PCMCIA slot programming, digital cameras and flash memory programming.
- Supply voltage range is 3V to 5.5V
- Operating temperature range from -40°C to 85°C
- Lowest height circuit (1.35mm max)
- Up to 180mA load current
- Line regulation of 0.5% at VIN = 3V to 5.5V
- Maximum undervoltage lockout threshold is 2.8V
Applications
Power Management, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
5.5V
-
8Pins
Boost (Step Up)
85°C
-
No SVHC (21-Jan-2025)
NSOIC
3V
1Outputs
NSOIC
500kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate