Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.340 (CNY13.9442) |
| 10+ | CNY9.010 (CNY10.1813) |
| 25+ | CNY8.190 (CNY9.2547) |
| 100+ | CNY7.290 (CNY8.2377) |
| 250+ | CNY6.850 (CNY7.7405) |
| 500+ | CNY6.590 (CNY7.4467) |
| 2500+ | CNY6.380 (CNY7.2094) |
Product Information
Product Overview
The MAX6103EUR+T is a low-dropout (LDO), micropower Voltage Reference for portable battery-powered systems. They feature a proprietary curvature-correction circuit and laser-trimmed, thin-film resistors that result in a low temperature coefficient of 75ppm/°C (maximum) and an initial accuracy of ±0.4% (maximum). This device is specified over the extended temperature range (-40 to +85°C). These series-mode voltage references draw only 90μA of supply current and can source 5mA and sink 2mA of load current. Unlike conventional shunt-mode (two-terminal) references that waste supply current and require an external resistor, these devices offer a supply current that is virtually independent of the supply voltage (with only a 4μA/V variation with supply voltage) and do not require an external resistor. Additionally, these internally compensated devices do not require an external compensation capacitor and are stable with load capacitance.
- No output capacitor required
- Stable with capacitive loads
- ±0.4% Maximum initial accuracy
- 125µA Maximum quiescent supply current
- 50mV Dropout at 1mA load current
Applications
Power Management, Computers & Computer Peripherals, Sensing & Instrumentation, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
2.988V
0.4%
SOT-23
Surface Mount
-40°C
-
No SVHC (25-Jun-2025)
3V
-
3.012V
± 75ppm/°C
3Pins
12.6V
85°C
MSL 1 - Unlimited
-
SOT-23
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate