Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.190 (CNY47.6747) |
| 10+ | CNY34.940 (CNY39.4822) |
| 25+ | CNY33.320 (CNY37.6516) |
| 100+ | CNY31.700 (CNY35.821) |
| 250+ | CNY30.080 (CNY33.9904) |
| 500+ | CNY28.430 (CNY32.1259) |
| 1000+ | CNY27.610 (CNY31.1993) |
Product Information
Product Overview
The MAX6129AEUK25+T is an ultra-low-power series voltage reference in 5 pin SOT23 package. This micropower, low dropout bandgap voltage reference combines ultra low supply current and low drift in a miniature surface mount package that uses 70% less board space than comparable devices in an SO package. It is used at battery-powered systems, handheld instruments, precision power supplies and A/D and D/A converters.
- 2.5V to 12.6V supply range
- Operating temperature range from -40°C to 85°C
- 2.5V output voltage
- 0.4% initial accuracy
- 40ppm/°C temperature coefficient
- Ultra-low 5.25µA (max) supply current
- 4mA output source current, 1mA output sink current
- Low 200mV dropout
- Stable with capacitive loads up to 10µF
- No external capacitors required
Applications
Power Management, Consumer Electronics, Portable Devices, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
2.49V
0.4%
SOT-23
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
2.5V
-
2.51V
± 40ppm/°C
5Pins
12.6V
85°C
MSL 1 - Unlimited
-
SOT-23
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate