Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.030 (CNY101.7339) |
| 10+ | CNY70.730 (CNY79.9249) |
| 25+ | CNY65.900 (CNY74.467) |
| 100+ | CNY60.600 (CNY68.478) |
| 300+ | CNY57.640 (CNY65.1332) |
| 500+ | CNY56.550 (CNY63.9015) |
| 1000+ | CNY55.300 (CNY62.489) |
Product Information
Product Overview
The MAX6143AASA25+ is a low noise, high precision voltage reference with temperature sensor in 8 pin NSOIC package. The device has temperature coefficient curvature correction circuit and laser trimmed thin film resistors that result in a very low 1.5ppm/°C temperature coefficient and excellent ±0.06% initial accuracy. The MAX6143 provides TEMP output where output voltage is proportional to die temperature makes the device suitable for a wide variety of temperature sensing applications. It also provides TRIM input allowing fine trimming of output voltage with resistive divider network. Low temperature drift and low noise make MAX6143 ideal for use with high resolution A/D or D/A converters, digital voltmeters, voltage regulators and threshold detectors. The device draws 300μA of supply current and active-low shutdown feature reduces supply current to 0.01μA. The MAX6143 uses bandgap technology for low noise performance and excellent accuracy.
- Supply voltage range from 4.5V to 40V
- Automotive temperature range from -40°C to 125°C
- Output voltage of 2.5V
- Low noise of 3.8μVP-P at f = 0.1Hz to 10Hz
- Line regulation of 0.6ppm/V and load regulation of 2ppm/mA at TA = +25°C
- Linear temperature transducer voltage output
- No external capacitors are required for stability
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
2.4985V
0.06%
NSOIC
Surface Mount
-40°C
-
No SVHC (25-Jun-2025)
2.5V
MAX6143
2.5015V
± 1.5ppm/°C
8Pins
40V
125°C
MSL 1 - Unlimited
-
NSOIC
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate